Arrow Electronic Components Online
PCM120T1R0ND|EPCOS|limage
PCM120T1R0ND|EPCOS|simage
Inductor Surface Mount

PCM120T-1R0N-D

Inductor Power Shielded Wirewound 1uH 30% 100KHz Metal 41.2A 0.00138Ohm DCR T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal
  • Inductance (H)
    1u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    41.2(Typ)
  • Maximum Saturation Current (A)
    39.5(Typ)
  • Maximum DC Resistance (Ohm)
    0.00138
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    15.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    13.1
  • Maximum Product Height (mm)
    11.5

Documentation and Resources

Datasheets
Design resources