Single Board Computers - SBCs
PCM-9365NZ24GS8A1E
SBC, 1.83GHz Intel CPU 4GB DDR3L 10Mbps/100Mbps/1000Mbps 1920x1200Pixels
AdvantechProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Processor Type
Intel
Processor Family
Celeron
Processor Number
N2930
Processor Cores
Quad Core
Processor Speed
1.83GHz
Processor Thermal Design Power (W)
7.5
Intel Technologies
Intel VT-x/Intel 64/Idle States/Enhanced Intel SpeedStep/Intel Smart Connect
Data Cache Size (B)
2M
Watchdog Timer
Yes
ECC Support
No
BIOS
AMI UEFI 64Mb
System Memory Type
DDR3L
System Memory Maximum Size
4GB
System Memory Speed (Hz)
1333M
On Board Graphic Card
Yes
Graphic Card Resolution (Pixels)
2560x1600@VGA|1920x1200@LVDS
Display Type
LCD|CRT
Display Chipset Type
Intel Gen 7
Display Interface
VGA|LVDS|HDMI
On Board Sound Card Type
Realtek ALC888S
On Board Ethernet Card
Yes
Ethernet Controller Type
Realtek RTL8111E-VL-CG
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Ethernet Card Number of Connectors
2
USB
6
SATA
1
PATA
0
AGP
0
PS/2
0
VGA
1
Video In
No
Mic In
Yes
Audio Interfaces
1@Line In/1@Line Out
RS232/422/485
1
RS485
0
RS232
3
RS422
0
eDP
0
GPIO
1
UART
0
I2C
1
SMBus
1
SPI
0
cPCI
0
PCI
0
PCI Mini
0
PCIe Mini
1
PCMCIA
0
PCIe x1
0
PCIe x2
0
PCIe x3
0
PCIe x4
0
PCIe x8
0
PCIe x16
0
Operating Systems
Win Embedded|Linux
PCI-X
0
Minimum Operating Supply Voltage (V)
10.8
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
13.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Slot Support
No
CompactPCI Support
No
Product Weight (g)
540
Product Length (mm)
146

