Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Function
2-Slot mini-PCI Module
Data Rate (Mbps)
1
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
85
Mounting
Screw
Package Width
90
Package Length
96

