Arrow Electronic Components Online
PCM3466|PANDUIT|simage
PCM3466|PANDUIT|limage
Cable Markers

PCM-34-66

Cable Markers Pre-Marked Vinyl Cloth White

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Pre-Marked
  • Marker Color
    White
  • Material
    Vinyl Cloth
  • Maximum Cable Diameter (mm)
    9.5
  • Legend
    34 to 66
  • Legend Color
    Black
  • Minimum Operating Temperature (°C)
    -46
  • Maximum Operating Temperature (°C)
    77
  • Product Length (mm)
    38.1
  • Product Depth (mm)
    6.35
Order Quantity

Documentation and Resources

Datasheets
Design resources