Arrow Electronic Components Online
PCLAMP0511ZVTFT|SEMTECH|simage
PCLAMP0511ZVTFT|SEMTECH|limage
ESD Suppressors

PCLAMP0511ZVTFT

ESD Suppressor TVS Bi-Dir 5V 2-Pin DFN T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    5
  • Maximum Clamping Voltage (V)
    10.5@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Peak Pulse Power Dissipation (W)
    1200@8/20us
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.24
  • Package Width
    0.6
  • Package Length
    1
  • PCB changed
    2
  • Standard Package Name
    DFN
  • Supplier Package
    DFN
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources