Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power
Gender
RCP
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Voltage Rating
24V
Product Length (mm)
16.5
Product Depth (mm)
26.26
Product Height (mm)
22.34
Mounting
Through Hole
Contact Plating
Silver
Contact Material
Copper Alloy

