Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
PCL722A
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power
Gender
PL
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
12VAC
Product Diameter (mm)
11
Product Length (mm)
15.8
Mounting
Through Hole
Contact Material
Copper Alloy

