Arrow Electronic Components Online
PCL712AS|SWTCHCRF|simage
PCL712AS|SWTCHCRF|limage
Connector Power

PCL712AS

Conn Power RCP 3 POS Solder ST Thru-Hole 3 Terminal 1 Port

Switchcraft
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    24V
  • Product Length (mm)
    16.5
  • Product Depth (mm)
    26.26
  • Product Height (mm)
    22.34
  • Mounting
    Through Hole
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy
  • Family/Series
    PCL7
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources