Arrow Electronic Components Online
PCL712A|SWTCHCRF|simage
PCL712A|SWTCHCRF|limage
Connector Power

PCL712A

Conn Power PL 3 POS Solder ST Thru-Hole 3 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    12VAC
  • Product Diameter (mm)
    11
  • Product Length (mm)
    15.8
  • Mounting
    Through Hole
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources