Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Clamp
Body Material
Polyetheretherketone
Inner Diameter (Metric) (mm)
5.56
Supported Product Diameter (Metric) (mm)
6.32 to 8.69
Product Length (Metric) (mm)
32.2
Product Depth (Metric) (mm)
15.24
Product Height (Metric) (mm)
18
Product Weight (g)
4.54
Order Quantity