Arrow Electronic Components Online
PCL2212V150B|VCC|simage
PCL2212V150B|VCC|limage
Panel Mount Indicators

PCL2212V150B

Panel Mount Indicator 22mm LED 12V Screw Block Red/Green

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Color
    Green/Red
  • Lens Dimensions (mm)
    29.5x29.5x13.4
  • Intensity
    75mcd(Max)
  • Viewing Angle (°)
    110
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Lens Appearance
    Diffused
  • Supplier Color
    Green/Red
  • IP Rating
    IP65
  • Housing Color
    Black
  • Housing Material
    Polyamide
  • Mounting Hole Diameter (mm)
    22.3
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Diameter
    29.5
  • Mounting
    Panel
  • Package Length
    60.4

Documentation and Resources

Datasheets
Design resources