Capacitor Aluminum Polymer
PCL1C820MCL1GS
Cap Aluminum Polymer 82uF 16VDC 20%( 6.3 X 6mm) SMD 0.03 Ohm 2.7A 20000h 105°C Box/Carton Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Polymer
Capacitance Value
82uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.03
Equivalent Series Resistance Type
Low
IR (mA)
2.7
IL (uA)
262@2Min
Lifetime (h)
20000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box|Carton
Product Diameter (mm)
6.3
Product Height (mm)
6

