Arrow Electronic Components Online
PCL1C681MCL1GS|NICHICON|originalImage
PCL1C681MCL1GS|NICHICON|simage
Capacitor Aluminum Polymer

PCL1C681MCL1GS

Cap Aluminum Polymer 680uF 16VDC 20%( 10 X 12.7mm) SMD 0.014 Ohm 4.7A 20000h 105°C Box/Carton Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer
  • Capacitance Value
    680uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • ESR (Ohm)
    0.014
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    4.7
  • IL (uA)
    2176@2Min
  • Lifetime (h)
    20000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 12.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box|Carton
  • Product Diameter (mm)
    10
  • Product Height (mm)
    12.7

Documentation and Resources

Datasheets
Design resources