Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Inner Panel
  • Material
    Steel
  • Color
    White
  • Measurement System
    Imperial|Metric
  • Product Depth (Metric) (mm)
    175
  • Product Length (Metric) (mm)
    222

Documentation and Resources

Datasheets
Design resources