Arrow Electronic Components Online
PCJ1086L|HAMMOND|simage
PCJ1086L|HAMMOND|limage
Boxes, Enclosures and Racks

PCJ1086L

Light Gray Polycarbonate Feet Mount Junction Box

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Junction Box
  • Door Type
    Doorless
  • Body Material
    Polycarbonate
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    152
  • Product Depth (Metric) (mm)
    203
  • Product Height (Metric) (mm)
    254
  • Mounting
    Feet Mount
  • IP Rating
    IP66
  • NEMA Rating
    1/2/3/4/4X/12/13
Order Quantity

Documentation and Resources

Datasheets
Design resources