Arrow Electronic Components Online
PCJ-105D3MH301|TE|simage
PCJ-105D3MH301|TE|limage
Power Relays

PCJ-105D3MH,301

Power Relay 5VDC 3A SPST-NO(20.39mm 7mm 15.01mm) THT

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    PCJ-105D3MH,301
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    40
  • Coil Resistance (Ohm)
    125
  • Insulation Resistance (MOhm)
    1000
  • Maximum Pick-Up Voltage
    3.75VDC
  • Minimum Dropout Voltage
    0.25VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    3
  • Maximum Switching Power
    150W|1.25kVA
  • Operate Time (ms)
    10
  • Release Time (ms)
    4
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    4
  • Product Length (mm)
    20.39
  • Product Depth (mm)
    7
  • Product Height (mm)
    15.01
Order Quantity

Documentation and Resources

Datasheets
Design resources