Arrow Electronic Components Online
No Image Available
Interface Modules

PCIE-7200

12 MB/s High-Speed 32-CH DI, 32-CH DO PCI Express Card

ADLINK Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Function
    Digital I/O Card
  • Number of Channels
    32
  • Typical Operating Supply Voltage (V)
    3.3|12
  • Typical Supply Current (mA)
    200|500
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    DIN Rail
  • Package Height
    102
  • Package Length
    148
Order Quantity

Documentation and Resources

Datasheets
Design resources