Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Function
Analog Output Card
Number of Channels
8
Typical Operating Supply Voltage (V)
3.3|12
Typical Supply Current (mA)
310|380
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Mounting
Screw
Package Width
112
Package Length
168
Order Quantity