Connector Card Edge
PCIE-164-02-S-D-EMS2
Conn PCI Express Card Edge RCP 164 POS 1mm Solder ST Edge Mount Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PCI Express Card Edge
Gender
RCP
Card Type
PCI Express
Card Thickness (mm)
1.57
Number of Contacts
164
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
1
Body Orientation
Straight
Maximum Current Rating (A)
2.4/Contact
Maximum Voltage Rating
215VAC/304VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
89
Product Depth (mm)
16.04
Product Height (mm)
8.7
Mounting
Edge Mount

