Arrow Electronic Components Online
PCIE16402FDRA|SAMTEC|simage
PCIE16402FDRA|SAMTEC|limage
Connector Card Edge

PCIE-164-02-F-D-RA

Conn PCI Express Card Edge RCP 164 POS 1mm Solder RA Thru-Hole Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    PCI Express Card Edge
  • Gender
    RCP
  • Card Type
    PCI Express
  • Card Thickness (mm)
    1.57
  • Number of Contacts
    164
  • Number of Rows
    2
  • Termination Method
    Solder
  • Contact Type
    Cantilever Bellows
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    2.4/Contact
  • Maximum Voltage Rating
    215VAC/304VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    89
  • Product Depth (mm)
    18.85
  • Product Height (mm)
    9.45
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources