Arrow Electronic Components Online
PCIE06402FDEMS2BG|SAMTEC|limage
PCIE06402FDEMS2BG|SAMTEC|simage
Connector Card Edge

PCIE-064-02-F-D-EMS2-BG

Conn PCI Express Card Edge RCP 64 POS 1mm Solder ST Edge Mount Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    PCI Express Card Edge
  • Gender
    RCP
  • Card Type
    PCI Express
  • Card Thickness (mm)
    1.57
  • Number of Contacts
    64
  • Number of Rows
    2
  • Termination Method
    Solder
  • Contact Type
    Cantilever Bellows
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2.4/Contact
  • Maximum Voltage Rating
    215VAC/304VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    39
  • Product Depth (mm)
    16.8
  • Product Height (mm)
    8.7
  • Mounting
    Edge Mount

Documentation and Resources

Datasheets
Design resources