Interface Controllers
PCI4512ZHK
CardBus Controller Serial(I2C)/SPI Interface 3.3V 216-Pin BGA MICROSTAR Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Function
CardBus Controller
Interface Type
Serial(I2C)|SPI
Interface Standards
IEEE 1394-1995|IEEE 1394a-2000|ISO/IEC 7816
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Minimum Storage Temperature (°C)
-65
Maximum Storage Temperature (°C)
150
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
16.1(Max)
Package Length
16.1(Max)
PCB changed
216
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR
Pin Count
216
Lead Shape
Ball