Arrow Electronic Components Online
PCI347AT4SLJGJ|INTEL|simage
PCI347AT4SLJGJ|INTEL|limage
Ethernet Controllers

PCI347AT4 S LJGJ

Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 3.3V 196-Pin TFBGA

Intel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Category
    Single Chip
  • Physical Network Type
    10BASE-T|100BASE-TX|1000BASE-T
  • Ethernet Speed (Mbps)
    10|100|1000
  • Standard Supported
    IEEE 802.3|IEEE 802.3u
  • Communication Mode
    Full Duplex|Half Duplex
  • Ethernet Interface Type
    SGMII
  • Minimum Operating Supply Voltage (V)
    3.13
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.47
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Loopback Mode
    External
  • DMA Support
    No
  • Auto-Negotiation
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.89
  • Package Width
    15
  • Package Length
    15
  • PCB changed
    196
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    196

Documentation and Resources

Datasheets
Design resources