Interface Controllers
PCI1520IZHK
PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Function
PC Card Controller
Interface Type
I2C
Interface Standards
IEEE 1394
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Minimum Storage Temperature (°C)
-65
Maximum Storage Temperature (°C)
150
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
16.1(Max)
Package Length
16.1(Max)
PCB changed
209
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR
Pin Count
209
Lead Shape
Ball

