Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
3.3/5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Minimum Storage Temperature (°C)
-20
Maximum Storage Temperature (°C)
80
Mounting
Screw
Package Width
102
Package Length
148
Order Quantity