Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Function
Interface Card
Number of Channels
16
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
10
Typical Operating Supply Voltage (V)
3.3|5|9
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Minimum Storage Temperature (°C)
-20
Maximum Storage Temperature (°C)
70
Mounting
Screw
Package Width
100
Package Length
175

