Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Function
Isolated Digital I/O Card
Number of Channels
8
Minimum Operating Supply Voltage (V)
4.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Minimum Storage Temperature (°C)
-20
Maximum Storage Temperature (°C)
70
Mounting
Screw
Package Width
100
Package Length
175

