Capacitor Aluminum Polymer
PCH1V680MCL1GS
Cap Aluminum Polymer 68uF 35VDC 20%( 8 X 7mm) SMD 0.044 Ohm 0.8A 4000h 135°C Automotive T/R
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Polymer
Capacitance Value
68uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.044
Equivalent Series Resistance Type
Low
IR (mA)
0.8
IL (uA)
71.4@2Min
Lifetime (h)
4000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
7

