Capacitor Aluminum Polymer
PCG1A331MCL1GS
Cap Aluminum Polymer 330uF 10VDC 20%( 8 X 7mm) SMD 0.023 Ohm 3.1A 2000h 105°C T/R Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Polymer
Capacitance Value
330uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
0.023
Equivalent Series Resistance Type
Low
IR (mA)
3.1
IL (uA)
660@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
7

