Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Maximum DC Reverse Voltage (V)
1200
Peak Reverse Repetitive Voltage (V)
1200
Maximum Operating Temperature (°C)
175
Packaging
MTFRM
Package Height
0.2 mm
Package Width
4.5 mm
Package Length
4.5 mm
PCB changed
2
Supplier Package
Die
Pin Count
2