Arrow Electronic Components Online
PCF7953ATTM1AC1500|NXP|simage
PCF7953ATTM1AC1500|NXP|limage
Dev Kit

PCF7953ATTM1AC1500

NFC/RFID Tag and Transponder IC 26KByte 64-Pin HLQFP EP

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    PCF7953ATTM1AC1500
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Technology
    Active
  • RF Type
    UHF
  • Style
    IC
  • Memory Size
    26KByte
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HLQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources