Arrow Electronic Components Online
PCBANDGRQ|PANDUIT|simage
PCBANDGRQ|PANDUIT|limage
Cable Accessories

PCBANDGR-Q

Cable Accessories Patch Cord Band Polypropylene Green

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Patch Cord Band
  • Color
    Green
  • Body Material
    Polypropylene
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
Order Quantity

Documentation and Resources

Datasheets
Design resources