Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.10.40.40
Automotive
No
PPAP
No
Type
SMA
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 12.4G
Maximum Voltage Rating
335VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
15.88
Product Height (mm)
11.52
Mounting
Panel Mount
Order Quantity

