Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Subminiature
Acting
Fast
Application
DC Supplementary Over Current Protection
Fuse Size (mm)
8.89 X 4.67 X 8.76
Current Rating (A)
3
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
450
Breaking Capacity @ Rated Voltage (A)
50@250VAC|10000@125VAC
Typical Melting I2t (A²S)
0.75
Termination Style
Radial
Terminal Pitch (mm)
5.08
Number of Terminals
2
Seated Plane Height (mm)
8.76
Product Depth (mm)
4.67
Product Length (mm)
8.89
Product Height (mm)
8.76
Mounting
Through Hole
Order Quantity

