Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
SVHC
Yes
Number of I/Os
22
Manual Reset
No
Interface Type
SPI
Interface Speed (kHz)
5000
Interrupt Output
Yes
Output Type
Open Drain|Push Pull
Minimum Operating Supply Voltage (V)
1.1
Maximum Operating Supply Voltage (V)
5.5
Maximum Sink Current per Bit (mA)
50
Maximum Source Current per Bit (mA)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85 - 0.05(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
32

