Arrow Electronic Components Online
PCAL6408AHKX|NXP|simage
PCAL6408AHKX|NXP|limage
GPIO Expanders

PCAL6408AHKX

I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin XQFN T/R

NXP Semiconductors
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of I/Os
    8
  • Number of Addresses
    2
  • Manual Reset
    Yes
  • Interface Type
    I2C, SMBus
  • Interface Speed (kHz)
    100, 400
  • I2C Bus Interface Mode
    Standard, Fast
  • Interrupt Output Option
    Yes
  • Output Type
    Open Drain, Push Pull
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Sink Current per Bit (mA)
    25
  • Maximum Source Current per Bit (mA)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum ESD Protection Voltage (kV)
    2@HBM/1@CDM
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45(Max)
  • Package Width
    1.8
  • Package Length
    2.6
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    XQFN
  • Pin Count
    16
  • Lead Shape
    No Lead
  • Family/Series
    PCAL6408A
  • ALIAS
    935299214115
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    4000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources