Arrow Electronic Components Online
PCA9955BTWQ900J|NXP|simage
PCA9955BTWQ900J|NXP|limage
LED Drivers

PCA9955BTW/Q900J

LED Driver 21000uA Supply Current 28-Pin HTSSOP EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Supply Current (uA)
    21000
  • Maximum Output Current (mA)
    65
  • Low Level Output Current (uA)
    30000(Min)
  • Maximum Power Dissipation (mW)
    2560
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    4.4
  • Package Length
    9.7
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources