Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Function
I2C Bus Switch
Configuration
8 x 1:1
Number of Elements per Chip
1
Number of Inputs per Chip
1
Number of Outputs per Chip
8
Absolute Propagation Delay Time (ns)
1
Maximum Propagation Delay Time @ Maximum CL (ns)
1@0.8V to 3.6V
Maximum On Resistance (Ohm)
24
Minimum Operating Supply Voltage (V)
0.8
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Propagation Delay Test Condition (pF)
50
Maximum Power Dissipation (mW)
400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.9
Package Width
4.4
Package Length
7.8
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing

