Arrow Electronic Components Online
PCA9675PW118|NXP|limage
PCA9675PW118|NXP|simage
GPIO Expanders

PCA9675PW,118

I2C Interface 1000kHz 5.5V 24-Pin TSSOP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of I/Os
    16
  • Number of Addresses
    64
  • Manual Reset
    No
  • Interface Type
    I2C
  • Interface Speed (kHz)
    1000
  • I2C Bus Interface Mode
    Fast Plus
  • Interrupt Output
    Yes
  • Output Type
    Open Drain
  • Minimum Operating Supply Voltage (V)
    2.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Sink Current per Bit (mA)
    42(Typ)
  • Maximum Source Current per Bit (mA)
    -0.3
  • Maximum Quiescent Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum ESD Protection Voltage (kV)
    2@HBM/1@CDM/0.2@MM
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    4.4
  • Package Length
    7.8
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources