Arrow Electronic Components Online
PCA9654EDR2G|ONSEMI|simage
PCA9654EDR2G|ONSEMI|limage
GPIO Expanders

PCA9654EDR2G

I2C/SMBus Interface 5.5V Automotive 16-Pin SOIC T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    PCA9654EDR2G
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of I/Os
    8
  • Number of Addresses
    64
  • Manual Reset
    Yes
  • Interface Type
    I2C|SMBus
  • I2C Bus Interface Mode
    Standard|Fast
  • Interrupt Output
    Yes
  • Output Type
    Open Drain
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Sink Current per Bit (mA)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources