Arrow Electronic Components Online
PCA9633DP1118|NXP|simage
PCA9633DP1118|NXP|limage
LED Drivers

PCA9633DP1,118

LED Driver 10000uA Supply Current 8-Pin TSSOP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    2.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5|3.3|2.5
  • Maximum Supply Current (uA)
    10000
  • Maximum Output Current (mA)
    25
  • Low Level Output Current (uA)
    30000(Min)
  • High Level Output Current (uA)
    50
  • Maximum Power Dissipation (mW)
    400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources