Arrow Electronic Components Online
PCA9617ADMR2G|ONSEMI|simage
PCA9617ADMR2G|ONSEMI|limage
Signal Buffers and Repeaters

PCA9617ADMR2G

I2C Repeater 1.8V/2.5V/3.3V/5V 8-Pin Micro T/R

onsemi
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    PCA9617ADMR2G
  • Automotive
    No
  • PPAP
    No
  • Type
    Repeater
  • Maximum Clock Frequency (kHz)
    1
  • Input Signal Type
    I2C
  • Typical Input Capacitance (pF)
    7(Max)
  • Minimum Operating Supply Voltage (V)
    0.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Supply Current (mA)
    0.05
  • Maximum Power Dissipation (mW)
    609
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    Micro
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources