Arrow Electronic Components Online
PCA9600D118|NXP|simage
PCA9600D118|NXP|limage
Signal Buffers and Repeaters

PCA9600D,118

I2C Logic Buffer 3.3V/5V/9V/12V 8-Pin SO T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Buffer
  • Input Signal Type
    I2C Logic
  • Typical Input Capacitance (pF)
    10(Max)
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    15
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12
  • Maximum Supply Current (mA)
    6.75
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources