Arrow Electronic Components Online
PCA9554ABS3118|NXP|simage
PCA9554ABS3118|NXP|limage
GPIO Expanders

PCA9554ABS3,118

I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin HVQFN EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    PCA9554ABS3,118
  • Automotive
    No
  • PPAP
    No
  • Number of I/Os
    8
  • Number of Addresses
    8
  • Manual Reset
    No
  • Interface Type
    I2C, SMBus
  • Interface Speed (kHz)
    100, 400
  • I2C Bus Interface Mode
    Standard, Fast
  • Interrupt Output Option
    Yes
  • Output Type
    Push Pull
  • Minimum Operating Supply Voltage (V)
    2.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Sink Current per Bit (mA)
    24(Typ)
  • Maximum Quiescent Current (uA)
    700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum ESD Protection Voltage (kV)
    2@HBM/1@CDM
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead
  • Family/Series
    PCA9554A
  • ALIAS
    935283049118, PCA9554ABS3-T
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    6000(Min)
  • MSL
    1

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources