Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Logic Function
I2C Bus Switch
Configuration
1 x 8:1
Number of Elements per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
1
Absolute Propagation Delay Time (ns)
0.3
Maximum Propagation Delay Time @ Maximum CL (ns)
0.3@2.3V to 5.5V
Maximum On Resistance (Ohm)
55
Maximum Low Level Output Current (mA)
9(Typ)
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
100
Typical Quiescent Current (uA)
65
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35
Package Width
7.5
Package Length
15.4
PCB changed
24
Standard Package Name
SO
Supplier Package
SO
Pin Count
24
Lead Shape
Gull-wing

