Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Function
I2C Bus Switch
Configuration
4 x 1:1
Number of Elements per Chip
1
Number of Inputs per Chip
1
Number of Outputs per Chip
4
Absolute Propagation Delay Time (ns)
0.3
Maximum Propagation Delay Time @ Maximum CL (ns)
0.3@2.3V to 5.5V
Maximum On Resistance (Ohm)
55
Maximum Low Level Output Current (mA)
6(Min)
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
100
Typical Quiescent Current (uA)
25
Propagation Delay Test Condition (pF)
15
Maximum Power Dissipation (mW)
400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
20
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
20
Lead Shape
No Lead

