Arrow Electronic Components Online
PCA9544ADW|TI|limage
PCA9544ADW|TI|simage
Multiplexers

PCA9544ADW

I2C Multiplexer 1-Element 4-IN 20-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    I2C Multiplexer
  • Configuration
    1 x 4:1
  • Number of Elements per Chip
    1
  • Number of Inputs per Chip
    4
  • Number of Input Enables per Element
    4
  • Number of Selection Inputs per Element
    3
  • Number of Outputs per Chip
    1
  • Number of Output Enables per Element
    1
  • Polarity
    Non-Inverting
  • Maximum Frequency (MHz)
    0.4
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    1@2.3V to 5.5V
  • Absolute Propagation Delay Time (ns)
    1
  • Input Signal Type
    Single-Ended
  • Parity Invert Input
    No
  • Output Signal Type
    Single-Ended
  • Maximum Low Level Output Current (mA)
    6(Min)
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Tolerant I/Os (V)
    5.5 Inputs
  • Typical Quiescent Current (uA)
    3
  • Maximum Quiescent Current (uA)
    12
  • Propagation Delay Test Condition (pF)
    50
  • Maximum On Resistance (Ohm)
    16(Typ)
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    13(Max) mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources