Arrow Electronic Components Online
PCA9543APWR|TI|simage
PCA9543APWR|TI|limage
Bus Switches

PCA9543APWR

I2C Bus Switch 1-Element 1-IN 14-Pin TSSOP T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    I2C Bus Switch
  • Configuration
    2 x 1:1
  • Number of Elements per Chip
    1
  • Number of Inputs per Chip
    1
  • Number of Outputs per Chip
    2
  • Absolute Propagation Delay Time (ns)
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    1@2.3V to 5.5V
  • Maximum On Resistance (Ohm)
    50
  • Maximum High Level Output Current (mA)
    -0.1
  • Maximum Low Level Output Current (mA)
    10(Typ)
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    2.5, 3.3, 5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    50
  • Typical Quiescent Current (uA)
    17
  • Propagation Delay Test Condition (pF)
    50
  • Maximum Power Dissipation (mW)
    400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing
  • Family/Series
    PCA9543
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2000
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources