Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
SVHC
Yes
Automotive
No
PPAP
No
Logic Function
I2C Bus Switch
Configuration
2 x 1:1
Number of Elements per Chip
1
Number of Inputs per Chip
1
Number of Outputs per Chip
2
Absolute Propagation Delay Time (ns)
1
Maximum Propagation Delay Time @ Maximum CL (ns)
1@2.3V to 5.5V
Maximum On Resistance (Ohm)
50
Maximum High Level Output Current (mA)
-0.1
Maximum Low Level Output Current (mA)
10(Typ)
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
50
Typical Quiescent Current (uA)
17
Propagation Delay Test Condition (pF)
50
Maximum Power Dissipation (mW)
400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

