Arrow Electronic Components Online
PCA9536TK118|NXP|simage
PCA9536TK118|NXP|limage
GPIO Expanders

PCA9536TK,118

I2C/SMBus Interface 100kHz/400kHz 5.5V 8-Pin HVSON EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of I/Os
    4
  • Number of Addresses
    1
  • Manual Reset
    No
  • Interface Type
    SMBus|I2C
  • Interface Speed (kHz)
    400|100
  • I2C Bus Interface Mode
    Fast|Standard
  • Interrupt Output Option
    No
  • Output Type
    Push Pull
  • Minimum Operating Supply Voltage (V)
    2.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Sink Current per Bit (mA)
    24(Typ)
  • Maximum Quiescent Current (uA)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum ESD Protection Voltage (kV)
    2@HBM/1@CDM/0.2@MM
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    HVSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources